BA9741F-E2
vs
TL1451AMFK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ROHM CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
ROHS COMPLIANT, SOP-16
QCCN, LCC20,.35SQ
Pin Count
16
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Analog IC - Other Type
SWITCHING CONTROLLER
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
50 V
Input Voltage-Min
3.6 V
3.6 V
Input Voltage-Nom
3.6 V
6 V
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
10 mm
8.89 mm
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.12 A
0.021 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP16,.25
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
BUCK
PHASE-SHIFT
Switching Frequency-Max
800 kHz
500 kHz
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
8.89 mm
Base Number Matches
1
1
Output Voltage-Nom
2.5 V
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Compare BA9741F-E2 with alternatives
Compare TL1451AMFK with alternatives