BA7760F-T2 vs BA7760F feature comparison

BA7760F-T2 ROHM Semiconductor

Buy Now Datasheet

BA7760F ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description LSOP, LSOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3/e2 e3/e2
Length 8.7 mm 8.7 mm
Number of Channels 2 2
Number of Terminals 14 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 14 V 14 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 4.4 mm 4.4 mm
Base Number Matches 2 9
Gain 0.7 dB
Harmonic Distortion 0.008%
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Supply Current-Max 6.09 mA
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare BA7760F-T2 with alternatives

Compare BA7760F with alternatives