BA7760F
vs
BA7760F-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
LSOP, SOP14,.25
LSOP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
0.7 dB
Harmonic Distortion
0.008%
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3/e2
e3/e2
Length
8.7 mm
8.7 mm
Number of Channels
2
2
Number of Functions
1
Number of Terminals
14
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
6.09 mA
Supply Voltage-Max (Vsup)
14 V
14 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
4.4 mm
4.4 mm
Base Number Matches
9
2
Compare BA7760F with alternatives
Compare BA7760F-T1 with alternatives