BA7760 vs TAS5352DDV feature comparison

BA7760 ROHM Semiconductor

Buy Now Datasheet

TAS5352DDV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 HTSSOP-44
Pin Count 14 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor Texas Instruments
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 0.7 dB
Harmonic Distortion 0.008%
JESD-30 Code R-PDIP-T14 R-PDSO-G44
JESD-609 Code e3/e2 e4
Length 19.4 mm 14 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 14 44
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HTSSOP
Package Equivalence Code DIP14,.3 TSSOP44,.33
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.55 mm 1.2 mm
Supply Current-Max 6.09 mA 17 mA
Supply Voltage-Max (Vsup) 14 V 13.2 V
Supply Voltage-Min (Vsup) 6 V 10.8 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN/TIN COPPER NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Width 7.62 mm 6.1 mm
Base Number Matches 10 4
Moisture Sensitivity Level 3
Output Power-Nom 195 W

Compare BA7760 with alternatives

Compare TAS5352DDV with alternatives