BA7062FT1
vs
EL1881CS-T7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
LSOP,
SOP,
Pin Count
8
Reach Compliance Code
unknown
compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3/e2
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
1.75 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Date Of Intro
2017-09-26
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare BA7062FT1 with alternatives
Compare EL1881CS-T7 with alternatives