BA7062F-T1 vs EL1881CS-T7 feature comparison

BA7062F-T1 ROHM Semiconductor

Buy Now Datasheet

EL1881CS-T7 Renesas Electronics Corporation

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
ROHM CO LTD RENESAS ELECTRONICS CORP
SOIC
LSOP, SOP,
8
compliant compliant
8542.39.00.01 8542.39.00.01
SYNC SEPARATOR IC SYNC SEPARATOR IC
R-PDSO-G8 R-PDSO-G8
e3/e2
5 mm 4.9 mm
1 1
8 8
75 °C 85 °C
-20 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
260 NOT SPECIFIED
Not Qualified
1.7 mm 1.75 mm
5.5 V
4.5 V
YES YES
COMMERCIAL EXTENDED INDUSTRIAL
TIN/TIN COPPER
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
10 NOT SPECIFIED
4.4 mm 3.9 mm
1 2
2017-09-26
CMOS

Compare BA7062F-T1 with alternatives

Compare EL1881CS-T7 with alternatives