BA7062F vs NJM2257M-(TE1) feature comparison

BA7062F ROHM Semiconductor

Buy Now Datasheet

NJM2257M-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description LSOP, SOP8,.25 DMP-16
Pin Count 8 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN AFC CIRCUIT
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3/e2 e6
Length 5 mm 10 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2 mm
Supply Current-Max 6.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.3 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN/TIN COPPER TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 5 mm
Base Number Matches 1 1

Compare BA7062F with alternatives

Compare NJM2257M-(TE1) with alternatives