BA7046F-E2 vs EL1882CN feature comparison

BA7046F-E2 ROHM Semiconductor

Buy Now Datasheet

EL1882CN

Part not found

Search for EL1882CN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Part Package Code SOIC
Package Description LSOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN AFC CIRCUIT
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e2
Length 5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 6.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN COPPER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 4.4 mm
Base Number Matches 1

Compare BA7046F-E2 with alternatives