BA7046F-E2 vs EL4583CSZ feature comparison

BA7046F-E2 ROHM Semiconductor

Buy Now Datasheet

EL4583CSZ Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description LSOP, SOP8,.25 SOP,
Pin Count 8 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor Renesas Electronics
Additional Feature BUILT-IN AFC CIRCUIT
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e2 e3
Length 5 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 6.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN COPPER MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 3
Manufacturer Package Code MDP0027
ECCN Code EAR99
Date Of Intro 2017-10-02
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BA7046F-E2 with alternatives

Compare EL4583CSZ with alternatives