BA683
vs
BA683-GS08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY TELEFUNKEN
Package Description
GLASS, SMD, 2 PIN
GLASS, MINIMELF-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Breakdown Voltage-Min
35 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
1.5 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
1 V
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Output Current-Max
100 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
1
JEDEC-95 Code
DO-213AA
Compare BA683 with alternatives
Compare BA683-GS08 with alternatives