BA6303FE2
vs
BA6303
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
13 V
13 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8542.39.00.01
Additional Feature
BUILT-IN INVERTER
Length
19.4 mm
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.55 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare BA6303FE2 with alternatives
Compare BA6303 with alternatives