BA6303FE2 vs AD637JRZ-REEL7 feature comparison

BA6303FE2 ROHM Semiconductor

Buy Now Datasheet

AD637JRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 13 V 18 V
Supply Voltage-Min 4.5 V 3 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 10.3 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Operating Frequency-Max 0.15 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V
Seated Height-Max 2.65 mm
Supply Voltage-Nom 15 V
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 1.27 mm
Total Error-Max 0.6%
Width 7.5 mm

Compare BA6303FE2 with alternatives

Compare AD637JRZ-REEL7 with alternatives