BA6303F-E1
vs
LH0091D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
METAL CAN, DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT-IN INVERTER
|
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
R-PDSO-G16
|
R-MDIP-P16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
13 V
|
20 V
|
Supply Voltage-Min |
4.5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Negative Input Voltage-Max |
|
-11 V
|
Negative Supply Voltage-Max |
|
-20 V
|
Negative Supply Voltage-Min |
|
-5 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
1 MHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
DIP16,.3
|
Positive Input Voltage-Max |
|
11 V
|
Supply Voltage-Nom |
|
15 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Total Error-Max |
|
1%
|
|
|
|
Compare BA6303F-E1 with alternatives
Compare LH0091D with alternatives