BA6303F vs AD7742BR-REEL7 feature comparison

BA6303F ROHM Semiconductor

Buy Now Datasheet

AD7742BR-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description LSOP, 0.150 INCH, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN INVERTER
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.75 mm
Supply Voltage-Max 13 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 9 1
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122%
Operating Frequency-Max 6.144 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Positive Input Voltage-Max 2.5 V
Supply Current-Max 8 mA
Supply Voltage-Nom 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare BA6303F with alternatives

Compare AD7742BR-REEL7 with alternatives