BA6301FE2 vs BA6301F-E2 feature comparison

BA6301FE2 ROHM Semiconductor

Buy Now Datasheet

BA6301F-E2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, LSOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 13 V 13 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8542.39.00.01
Length 10 mm
Package Equivalence Code SOP16,.25
Seated Height-Max 1.6 mm
Terminal Pitch 1.27 mm
Width 4.4 mm

Compare BA6301FE2 with alternatives

Compare BA6301F-E2 with alternatives