BA527
vs
KA2201
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIP
DIP
Package Description
SIP, SIP9,.05
DIP, DIP8,.3
Pin Count
9
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
46 dB
36 dB
Harmonic Distortion
0.45%
0.3%
JESD-30 Code
R-PSIP-T9
R-PDIP-T8
Length
21.8 mm
9.2 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
8
Operating Temperature-Max
65 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Output Power-Nom
0.8 W
1.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
DIP
Package Equivalence Code
SIP9,.05
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.2 mm
5.08 mm
Supply Current-Max
25 mA
12 mA
Supply Voltage-Max (Vsup)
9 V
14 V
Supply Voltage-Min (Vsup)
2.8 V
3 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.8 mm
7.62 mm
Base Number Matches
1
1
Bandwidth-Nom
20 kHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare BA527 with alternatives
Compare KA2201 with alternatives