BA4425F-DXT1 vs UPC1686GV-E1 feature comparison

BA4425F-DXT1 ROHM Semiconductor

Buy Now Datasheet

UPC1686GV-E1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code SOIC
Package Description SOP-8 0.175 INCH, PLASTIC, SSOP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in IF Amplifier NO YES
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3/e2
Length 5 mm
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.8 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 4.4 mm 3.2 mm
Base Number Matches 1 2
Input Frequency-Max (RF) 440 MHz
Input Frequency-Min (RF) 55 MHz
Noise Figure-Nom 12 dB
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Technology BIPOLAR
Temperature Grade INDUSTRIAL

Compare BA4425F-DXT1 with alternatives

Compare UPC1686GV-E1 with alternatives