BA4425F-DX
vs
BA4425FE2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP-8
LSOP,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in IF Amplifier
NO
YES
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3/e2
e3/e2
Length
5 mm
5 mm
Number of Bands
1
1
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1.7 V
1.6 V
Surface Mount
YES
YES
Terminal Finish
TIN/TIN COPPER
TIN/TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Supply Current-Max
7 mA
Temperature Grade
COMMERCIAL EXTENDED
Compare BA4425F-DX with alternatives
Compare BA4425FE2 with alternatives