BA4425F vs BA4425F-DXE1 feature comparison

BA4425F ROHM Semiconductor

Buy Now Datasheet

BA4425F-DXE1 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description LSOP, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3/e2 e3/e2
Length 5 mm 5 mm
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 7.2 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.6 V 1.7 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN/TIN COPPER TIN/TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare BA4425F with alternatives

Compare BA4425F-DXE1 with alternatives