BA4404 vs BA4402 feature comparison

BA4404 ROHM Semiconductor

Buy Now Datasheet

BA4402 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SIP SIP
Package Description SIP, SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 21.8 mm 21.8 mm
Number of Bands 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.2 mm 7.2 mm
Supply Current-Max 5 mA 4 mA
Supply Voltage-Max (Vsup) 9 V 9 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare BA4404 with alternatives

Compare BA4402 with alternatives