BA3838FT2
vs
TPA6130A2YZHT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
LSOP,
|
DSBGA-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Consumer IC Type |
SOUND FADER CONTROL CIRCUIT
|
VOLUME CONTROL CIRCUIT
|
JESD-30 Code |
R-PDSO-G16
|
S-XBGA-B16
|
JESD-609 Code |
e3/e2
|
e1
|
Length |
10 mm
|
2.29 mm
|
Number of Channels |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LSOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
0.625 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN/TIN COPPER
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Width |
4.4 mm
|
2.29 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Harmonic Distortion |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
0.138 W
|
Package Equivalence Code |
|
BGA16,4X4,20
|
Supply Current-Max |
|
6 mA
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare BA3838FT2 with alternatives
Compare TPA6130A2YZHT with alternatives