BA3812FT1 vs BA3812FE1 feature comparison

BA3812FT1 ROHM Semiconductor

Buy Now Datasheet

BA3812FE1 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 18 18
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type EQUALIZER CIRCUIT EQUALIZER CIRCUIT
Harmonic Distortion 0.01% 0.01%
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Length 11.2 mm 11.2 mm
Number of Bands 5 5
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 18 18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.3 SOP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3.5 V 3.5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.4 mm 5.4 mm
Base Number Matches 1 1

Compare BA3812FT1 with alternatives

Compare BA3812FE1 with alternatives