BA3714F
vs
AWR1843ABSABLRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
LSOP,
|
TFBGA,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
R-PDSO-G8
|
S-PBGA-B161
|
Length |
5 mm
|
10.4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
161
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
TFBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
1.17 mm
|
Supply Voltage-Max (Vsup) |
4.5 V
|
1.32 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
1.14 V
|
Supply Voltage-Nom (Vsup) |
1.25 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
4.4 mm
|
10.4 mm
|
Base Number Matches |
7
|
1
|
ECCN Code |
|
5A992.C
|
Date Of Intro |
|
2019-07-03
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
Frequency range : 76 - 81 GHz
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Screening Level |
|
AEC-Q100
|
Technology |
|
RFCMOS
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare BA3714F with alternatives
Compare AWR1843ABSABLRQ1 with alternatives