BA3574AFS vs BA3574AFST2 feature comparison

BA3574AFS ROHM Semiconductor

Buy Now Datasheet

BA3574AFST2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SSOP SSOP
Package Description SSOP, SSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 8.7 mm 8.7 mm
Number of Bands 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 5.4 mm 5.4 mm
Base Number Matches 1 1

Compare BA3574AFS with alternatives

Compare BA3574AFST2 with alternatives