BA3570FST1
vs
BA3570FT2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
SSOP,
|
SOP-22
|
Pin Count |
24
|
22
|
Reach Compliance Code |
unknown
|
unknown
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
TONE CONTROL CIRCUIT
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G22
|
JESD-609 Code |
e3/e2
|
e3/e2
|
Length |
10 mm
|
13.6 mm
|
Number of Bands |
2
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
22
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
7.2 V
|
7.2 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN/TIN COPPER
|
TIN/TIN COPPER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
5.4 mm
|
5.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare BA3570FST1 with alternatives
Compare BA3570FT2 with alternatives