BA232-100 vs KBP210G-BP feature comparison

BA232-100 Edal Industries Inc

Buy Now Datasheet

KBP210G-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC MICRO COMMERCIAL COMPONENTS
Package Description R-PDFP-F4 ROHS COMPLIANT, PLASTIC, GBP, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.05 V
JESD-30 Code R-PDFP-F4 R-PSIP-T4
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 10 µA
Surface Mount YES NO
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Pin Count 4
Samacsys Manufacturer MCC
Additional Feature UL RECOGNIZED
Case Connection ISOLATED
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BA232-100 with alternatives

Compare KBP210G-BP with alternatives