BA178M05FP-E2
vs
KA78M05RTM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-252
DPAK
Package Description
TO-252, 3 PIN
TO-252, DPAK-3
Pin Count
4
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e2
e3
Length
6.5 mm
6.6 mm
Line Regulation-Max
0.1%
0.1%
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
2.4 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Copper (Sn/Cu)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Tolerance-Max
5%
5%
Width
5.5 mm
6.1 mm
Base Number Matches
1
2
Manufacturer Package Code
3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
Packing Method
TR
Compare BA178M05FP-E2 with alternatives
Compare KA78M05RTM with alternatives