BA17818FP
vs
HA17812VP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
HITACHI LTD
Part Package Code
TO-252
TO-220AB
Package Description
TO-252, SMSIP3H,.38,90TB
,
Pin Count
4
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
33 V
30 V
Input Voltage-Min
21 V
14.5 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e2
Length
6.5 mm
Line Regulation-Max
0.36%
Load Regulation-Max
0.36%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
18.9 V
12.6 V
Output Voltage1-Min
17.1 V
11.4 V
Output Voltage1-Nom
18 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SFM
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
5%
5%
Width
5.5 mm
Base Number Matches
1
1
Operating Temperature TJ-Min
-20 °C
Compare BA17818FP with alternatives
Compare HA17812VP with alternatives