BA17812FP
vs
MC78M09BDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Part Package Code
TO-252
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
PLASTIC, DPAK-3
Pin Count
4
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
27 V
25 V
Input Voltage-Min
15 V
11.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e2
e0
Length
6.5 mm
6.54 mm
Line Regulation-Max
0.24%
0.05%
Load Regulation-Max
0.24%
0.18%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
12.6 V
9.45 V
Output Voltage1-Min
11.4 V
8.55 V
Output Voltage1-Nom
12 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Copper (Sn/Cu)
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Tolerance-Max
5%
5%
Width
5.5 mm
6.095 mm
Base Number Matches
2
5
Factory Lead Time
4 Weeks
Operating Temperature TJ-Min
-40 °C
Packing Method
RAIL
Compare BA17812FP with alternatives
Compare MC78M09BDT with alternatives