BA15BC0FP-E2 vs TLV1117-15IKTPR feature comparison

BA15BC0FP-E2 ROHM Semiconductor

Buy Now Datasheet

TLV1117-15IKTPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Part Package Code TO-252 TO-252
Package Description TO-252, 3 PIN TO-252, SMSIP3H,.38,90TB
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.3 V 1.2 V
Input Voltage Absolute-Max 18 V 15 V
Input Voltage-Max 16 V 15 V
Input Voltage-Min 3 V 2.9 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 6.145 mm
Line Regulation-Max 0.035% 0.0045%
Load Regulation-Max 0.075% 0.0075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A 0.8 A
Output Voltage1-Max 1.53 V 1.56 V
Output Voltage1-Min 1.47 V 1.44 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 4%
Width 5.5 mm 6.04 mm
Base Number Matches 1 1
Dropout Voltage1-Max 1.4 V

Compare BA15BC0FP-E2 with alternatives

Compare TLV1117-15IKTPR with alternatives