BA159GHA0G
vs
HT18GH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
not_compliant
unknown
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
FREE WHEELING DIODE, HIGH RELIABILITY
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.7 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.25 µs
0.075 µs
Surface Mount
NO
NO
Terminal Finish
PURE TIN
PURE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare BA159GHA0G with alternatives
Compare HT18GH with alternatives