BA158GA1G
vs
SBYV26CHE3/73
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
VISHAY SEMICONDUCTORS
Package Description
DO-41, 2 PIN
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
kg CO2e/kg
8.8
8.8
Average Weight (mg)
283
283
CO2e (mg)
2490.4
2490.4
Category CO2 Kg
8.8
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a), 7(c)-I
7(a)
Candidate List Date
2024-06-27
2015-12-17
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.40
CMRT V4.01
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.3 V
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.15 µs
0.03 µs
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-41
Pin Count
2
EFUP
50
Qualification Status
Not Qualified
Compare BA158GA1G with alternatives
Compare SBYV26CHE3/73 with alternatives