BA157-T3 vs 1N4936G feature comparison

BA157-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4936G Master Instrument Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD MASTER INSTRUMENT CORP
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.2 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3 37
ECCN Code EAR99
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Operating Temperature-Max 175 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare BA157-T3 with alternatives

Compare 1N4936G with alternatives