BA10339FT1
vs
LM139AWGRQMLV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
LSOP,
CERAMIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
Amplifier Type
COMPARATOR
COMPARATOR
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
R-PDSO-G14
R-GDSO-G14
JESD-609 Code
e2
e0
Length
8.7 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
LSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.33 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
40
Width
4.4 mm
6.35 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.1 µA
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
SOP14,.4
Response Time-Nom
1000 ns
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
2 mA
Technology
BIPOLAR
Temperature Grade
MILITARY
Total Dose
100k Rad(Si) V
Compare BA10339FT1 with alternatives
Compare LM139AWGRQMLV with alternatives