BA10339F-TR vs UPC339C feature comparison

BA10339F-TR ROHM Semiconductor

Buy Now Datasheet

UPC339C Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD RENESAS ELECTRONICS CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 5A002
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.025 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.7 mm 19.22 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Bias Current-Max (IIB) @25C 0.25 µA
JESD-609 Code e0
Seated Height-Max 4.5 mm
Supply Current-Max 2 mA
Terminal Finish TIN LEAD

Compare BA10339F-TR with alternatives

Compare UPC339C with alternatives