BA033CC0FP-E2
vs
MC33269DT-3.3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Part Package Code
TO-252
DPAK (SINGLE GAUGE) TO-252
Package Description
TO-252, 3 PIN
DPAK-3
Pin Count
4
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
ROHM Semiconductor
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
1.35 V
Dropout Voltage1-Nom
0.3 V
1.1 V
Input Voltage Absolute-Max
35 V
20 V
Input Voltage-Max
25 V
20 V
Input Voltage-Min
4 V
4.8 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
Length
6.5 mm
6.54 mm
Line Regulation-Max
0.1%
0.0099%
Load Regulation-Max
0.1%
0.0165%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
0.8 A
Output Voltage1-Max
3.366 V
3.37 V
Output Voltage1-Min
3.234 V
3.23 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.5 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tolerance-Max
2%
2.12%
Width
5.5 mm
6.095 mm
Base Number Matches
1
1
Manufacturer Package Code
369C
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn) - annealed
Compare BA033CC0FP-E2 with alternatives
Compare MC33269DT-3.3G with alternatives