B85321-A2945-A301
vs
B85321A2945A301
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Package Description |
METAL PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PI-TYPE CIRCUIT
|
|
Approvals |
EN
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
AC FEED THROUGH CAPACITOR
|
Frequency-Max |
100 MHz
|
1000 MHz
|
Frequency-Min |
0.1 MHz
|
0.01 MHz
|
High Pot |
1650 V
|
1650 V
|
Insertion Loss@Frequency-Max |
100 dB
|
100 dB
|
Insertion Loss@Frequency-Min |
40 dB
|
25 dB
|
Manufacturer Series |
B85321
|
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50 Hz
|
50/60Hz Hz
|
Rated Current |
300 A
|
300 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
TDK
|
Diameter |
|
55 mm
|
Height |
|
100 mm
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|