B84771A0008L000 vs 29W48 feature comparison

B84771A0008L000 TDK Epcos

Buy Now Datasheet

29W48 Legrand North America LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG LEGRAND
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TDK
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
Mains Connector Rating 10/15A, 250V 10/15A, 250V
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 2 1

Compare B84771A0008L000 with alternatives

Compare 29W48 with alternatives