B84299K0066
vs
B84143-B36-R110
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Manufacturer Series |
B84299K0061
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
METAL PACKAGE
|
Approvals |
|
IEC; EN; VDE
|
Height |
|
150 mm
|
High Pot |
|
2700 V
|
Leakage Current-Max |
|
14 mA
|
Length |
|
250 mm
|
Mounting Type |
|
PANEL MOUNT
|
Operating Frequency |
|
50/60Hz Hz
|
Rated Current |
|
36 A
|
Rated Voltage |
|
300 V
|
|
|
|
Compare B84143-B36-R110 with alternatives