B84299K0064C0000 vs B84143-A180-R21 feature comparison

B84299K0064C0000 TDK Epcos

Buy Now Datasheet

B84143-A180-R21 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG EPCOS AG
Reach Compliance Code unknown compliant
Approvals UL UL; CUL; CSA; EN
Filter Type SINGLE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 55 mm 141 mm
High Pot 2830 V 3000 V
Leakage Current-Max 3.5 mA 12 mA
Length 100.5 mm 301 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 10 A 180 A
Rated Voltage 250 V 440 V
Base Number Matches 1 2
Pbfree Code Yes
Width 141 mm

Compare B84299K0064C0000 with alternatives

Compare B84143-A180-R21 with alternatives