B84299K0062C000
vs
B84143-B180-S24
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
ENEC-10; IEC; UL
|
UL; CUL
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
51 mm
|
141 mm
|
High Pot |
2830 V
|
2890 V
|
Leakage Current-Max |
3.5 mA
|
905 mA
|
Length |
75 mm
|
260 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
4 A
|
180 A
|
Rated Voltage |
250 V
|
760 V
|
Width |
45 mm
|
140 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare B84143-B180-S24 with alternatives