B84299K0061C000
vs
B84110-A-A5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
ENEC-10
|
UL; CSA; ENEC-10
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
51 mm
|
23 mm
|
High Pot |
2830 V
|
2700 V
|
Leakage Current-Max |
3.5 mA
|
0.5 mA
|
Length |
65 mm
|
56 mm
|
Mounting Type |
PANEL MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
2 A
|
0.5 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
INDUCTANCE 39 MILLI HENRY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
Width |
|
30 mm
|
|
|
|
Compare B84299K0061C000 with alternatives
Compare B84110-A-A5 with alternatives