B84299K00330000
vs
B84143-B180-S24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
UL
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
75 mm
|
141 mm
|
High Pot |
2700 V
|
2890 V
|
Leakage Current-Max |
5 mA
|
905 mA
|
Length |
218 mm
|
260 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
6 A
|
180 A
|
Rated Voltage |
250 V
|
760 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
METAL PACKAGE
|
Width |
|
140 mm
|
|
|
|
Compare B84299K00330000 with alternatives
Compare B84143-B180-S24 with alternatives