B84299D1151E003 vs B84299-C1160-B1 feature comparison

B84299D1151E003 TDK Corporation

Buy Now Datasheet

B84299-C1160-B1 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Reach Compliance Code not_compliant compliant
Factory Lead Time 17 Weeks
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 152.5 mm 155 mm
High Pot 1200 V 1200 V
Length 1800 mm 850 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 40 °C
Operating Temperature-Min -25 °C
Rated Current 150 A 16 A
Rated Voltage 250 V 250 V
Width 288 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare B84299D1151E003 with alternatives

Compare B84299-C1160-B1 with alternatives