B84299-K67
vs
B84299-D1320-B3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
67 mm
|
155 mm
|
High Pot |
2830 V
|
1200 V
|
Leakage Current-Max |
10 mA
|
|
Length |
183 mm
|
1070 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
36 A
|
32 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B84299-K67 with alternatives
Compare B84299-D1320-B3 with alternatives