B84299-K66
vs
B84143-V12-R27
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
67 mm
|
115 mm
|
High Pot |
2830 V
|
2700 V
|
Leakage Current-Max |
3.5 mA
|
|
Length |
183 mm
|
350 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
25 A
|
12 A
|
Rated Voltage |
250 V
|
440 V
|
Base Number Matches |
1
|
2
|
Package Description |
|
METAL PACKAGE
|
|
|
|
Compare B84299-K66 with alternatives
Compare B84143-V12-R27 with alternatives