B84299-K53 vs B84142-B16-R feature comparison

B84299-K53 TDK Epcos

Buy Now Datasheet

B84142-B16-R TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Approvals VDE UL; CSA; ENEC-10
Filter Type THREE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 50 mm 61 mm
High Pot 2700 V 2700 V
Leakage Current-Max 3.5 mA 3.5 mA
Length 142 mm 121 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 6 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 1 2
Factory Lead Time 18 Weeks

Compare B84299-K53 with alternatives

Compare B84142-B16-R with alternatives