B84299-K37
vs
B84299K00370000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
UL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
95 mm
|
95 mm
|
High Pot |
2700 V
|
|
Leakage Current-Max |
5 mA
|
5 mA
|
Length |
300 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
50 A
|
50 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
207 mm
|
207 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
METAL PACKAGE
|
|
|
|
Compare B84299-K37 with alternatives
Compare B84299K00370000 with alternatives