B84299-K36
vs
B84299K00260000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL
|
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
102 mm
|
75 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
5 mA
|
3.5 mA
|
Length |
236 mm
|
218 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
25 A
|
25 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B84299-K36 with alternatives
Compare B84299K00260000 with alternatives