B84299-C1160-B1 vs B84142-B16-R feature comparison

B84299-C1160-B1 TDK Epcos

Buy Now Datasheet

B84142-B16-R TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Reach Compliance Code compliant compliant
Filter Type SINGLE PHASE EMI FILTER SINGLE PHASE EMI FILTER
Height 155 mm 61 mm
High Pot 1200 V 2700 V
Length 850 mm 121 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Rated Current 16 A 16 A
Rated Voltage 250 V 250 V
Base Number Matches 2 2
Factory Lead Time 18 Weeks
Approvals UL; CSA; ENEC-10
Leakage Current-Max 3.5 mA

Compare B84299-C1160-B1 with alternatives

Compare B84142-B16-R with alternatives